Microchip PIC32CZ4010CA80208T-V/8MX, 32 bit ARM Cortex M7, PIC32CZ 32 Bit Microcontroller, 300 MHz, 4MB FLASH, 208-Pin
- RS Stock No.:
- 918-712
- Mfr. Part No.:
- PIC32CZ4010CA80208T-V/8MX
- Brand:
- Microchip
Subtotal (1 reel of 500 units)*
$5,670.00
(exc. GST)
$6,235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $11.34 | $5,670.00 |
*price indicative
- RS Stock No.:
- 918-712
- Mfr. Part No.:
- PIC32CZ4010CA80208T-V/8MX
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CZ | |
| Product Type | 32 Bit Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface Mount | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | RS485 | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.63V | |
| Number of Programmable I/Os | 157 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Length | 15mm | |
| Minimum Supply Voltage | 1.75V | |
| Program Memory Type | FLASH | |
| ADCs | 34 | |
| Instruction Set Architecture | ARM Cortex M7 | |
| Automotive Standard | IEC 60730 | |
| Number of Timers | 10 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CZ | ||
Product Type 32 Bit Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface Mount | ||
Pin Count 208 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type RS485 | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.63V | ||
Number of Programmable I/Os 157 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Length 15mm | ||
Minimum Supply Voltage 1.75V | ||
Program Memory Type FLASH | ||
ADCs 34 | ||
Instruction Set Architecture ARM Cortex M7 | ||
Automotive Standard IEC 60730 | ||
Number of Timers 10 | ||
- COO (Country of Origin):
- CN
