Microchip PIC32CK1025SG01144-I/HQB, 32 bit ARM Cortex M33, PIC32CK Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin TFBGA
- RS Stock No.:
- 918-710
- Mfr. Part No.:
- PIC32CK1025SG01144-I/HQB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 240 units)*
$1,839.36
(exc. GST)
$2,023.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 240 + | $7.664 | $1,839.36 |
*price indicative
- RS Stock No.:
- 918-710
- Mfr. Part No.:
- PIC32CK1025SG01144-I/HQB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CK | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | UART | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.63V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 108 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | ROHS | |
| Width | 10mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Automotive Standard | IEC 61000-4-2 | |
| ADCs | 12 | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CK | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type UART | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.63V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 108 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals ROHS | ||
Width 10mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M33 | ||
Automotive Standard IEC 61000-4-2 | ||
ADCs 12 | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- TW
