Microchip PIC32CK1025SG01144-I/4KB, 32 bit ARM Cortex M33, PIC32CK Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin TQFP

N

Subtotal (1 box of 180 units)*

$1,348.02

(exc. GST)

$1,482.84

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
180 +$7.489$1,348.02

*price indicative

RS Stock No.:
918-708
Mfr. Part No.:
PIC32CK1025SG01144-I/4KB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CK

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Interface Type

UART

Program Memory Size

1024kB

Maximum Clock Frequency

120MHz

RAM Size

256kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

108

DACs

2

Maximum Operating Temperature

85°C

Length

16mm

Standards/Approvals

ROHS

Height

1.2mm

Width

16mm

Minimum Supply Voltage

1.71V

Automotive Standard

IEC 61000-4-2

ADCs

12

Program Memory Type

FLASH

Instruction Set Architecture

ARM Cortex M33

COO (Country of Origin):
TW
The Microchip microcontroller is a high-performance device designed for secure connectivity applications featuring TrustZone technology and integrated security features.

Flash supports dual bank with read while write capability

Embedded trace module with instrumentation trace macrocell

Flash incorporates error correction code for data integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy