Microchip PIC18F44Q35-I/PT, 8 bit CPU, PIC18-Q35 Microcontroller, 64 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 862-357
- Mfr. Part No.:
- PIC18F44Q35-I/PT
- Brand:
- Microchip
Subtotal (1 unit)*
$2.57
(exc. GST)
$2.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 640 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $2.57 |
| 10 - 24 | $2.52 |
| 25 - 99 | $2.45 |
| 100 + | $2.29 |
*price indicative
- RS Stock No.:
- 862-357
- Mfr. Part No.:
- PIC18F44Q35-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18-Q35 | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | CPU | |
| Data Bus Width | 8bit | |
| Interface Type | I2C | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1024bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1x 8-bit DAC | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 13.72mm | |
| Length | 10mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 10-bit ADCC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18-Q35 | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 44 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Interface Type I2C | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1024bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1x 8-bit DAC | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 13.72mm | ||
Length 10mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
ADCs 10-bit ADCC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
