Microchip PIC18F24Q35-I/3LW, 8 bit CPU, PIC18-Q35 Microcontroller, 64 MHz, 16kB FLASH, 28-Pin VQFN

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.99

(exc. GST)

$2.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 728 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.99-
25 - 99$1.952%
100 - 499$1.904%
500 +$1.7910%

*price indicative

RS Stock No.:
862-348
Mfr. Part No.:
PIC18F24Q35-I/3LW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18-Q35

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

28

Device Core

CPU

Data Bus Width

8bit

Program Memory Size

16kB

Interface Type

I2C

Maximum Clock Frequency

64MHz

RAM Size

1024bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

DACs

1x 8-bit DAC

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

24

Maximum Operating Temperature

85°C

Height

900μm

Length

4mm

Standards/Approvals

RoHS

Width

4mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

ADCs

10-bit ADCC

Program Memory Type

FLASH

Number of Timers

5

COO (Country of Origin):
TH
The Microchip microcontroller offers a full suite of features for developing Advanced hardware-based applications. Its various integrations allow for high-performance processing and custom logic implementation tailored to specific project needs.

Offers Enhanced Code Protection for firmware security

Includes a 10-bit Analog-to-Digital Converter capable of 300 ksps

Provides Multi-Voltage I/O, allowing operation across different voltage domains

Equipped with four Direct Memory Access channels for efficient data transfers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy