Microchip PIC16F18044T-E/SS, 8 bit 8 Bit CPU, PIC16F18076 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SSOP

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$2.76

(exc. GST)

$3.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$1.38$2.76-
20 - 48$1.355$2.711%
50 - 198$1.31$2.625%
200 +$1.23$2.4610%

*price indicative

Packaging Options:
RS Stock No.:
862-345
Mfr. Part No.:
PIC16F18044T-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F18076

Package Type

SSOP

Mount Type

Surface Mount

Pin Count

20

Device Core

8 Bit CPU

Data Bus Width

8bit

Program Memory Size

7kB

Interface Type

I2C

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

18

DACs

1x 8-bit DAC

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Height

1.75mm

Length

7.2mm

Standards/Approvals

RoHS

Width

5.3mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

Number of Timers

6

Program Memory Type

FLASH

ADCs

10-bit ADCC

COO (Country of Origin):
TH
The Microchip microcontroller delivers Advanced digital and analogue integration for sensor and control applications, featuring a Compact design with a versatile operational footprint.

Offers a 10-bit Analogue-to-Digital Converter for high-resolution sensor data

Includes an 8-bit Digital-to-Analog Converter for effective output manipulation

Integrates multiple timers, enhancing control capabilities in various applications

Provides up to 7K bytes of programmable Flash memory for extensive code storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy