STMicroelectronics NUCLEO-H5E5ZJ, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 854-437
- Mfr. Part No.:
- NUCLEO-H5E5ZJ
- Brand:
- STMicroelectronics
N
Subtotal (1 unit)*
$56.81
(exc. GST)
$62.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.81 |
*price indicative
- RS Stock No.:
- 854-437
- Mfr. Part No.:
- NUCLEO-H5E5ZJ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM Series | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4096kB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 1504kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ROHS | |
| Length | 135mm | |
| Width | 70mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM Series | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 4096kB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 1504kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ROHS | ||
Length 135mm | ||
Width 70mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Development board offers an affordable platform for Rapid prototyping and exploring features of the STM32 microcontroller, integrating Advanced debugging capabilities alongside extensive connectivity options.
Integrates ST-LINK/V3EC debugger/programmer with mass storage and Virtual COM port functionality
Supports various expansion connectors including Ethernet, ARDUINO Uno V3, and M.2 Key A serial memory
Features internal SMPS for reduced power consumption
Includes USB SNK/UFP support for high-speed connectivity
