STMicroelectronics STM32H5F5ZJT6, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 4096kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 854-427
- Mfr. Part No.:
- STM32H5F5ZJT6
- Brand:
- STMicroelectronics
N
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$762.06
(exc. GST)
$838.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | $12.701 | $762.06 |
*price indicative
- RS Stock No.:
- 854-427
- Mfr. Part No.:
- STM32H5F5ZJT6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM Series | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 4096kB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 1504kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Length | 20mm | |
| Height | 1.4mm | |
| Width | 20mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM Series | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 4096kB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 1504kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Length 20mm | ||
Height 1.4mm | ||
Width 20mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- FR
The STMicroelectronics Microcontroller offers Advanced capabilities with an Arm Cortex-M33 core designed for processing High performance tasks while ensuring robust security features.
Features Arm Cortex-M33 CPU with TrustZone technology for enhanced security
Includes up to 4 Mbytes of embedded flash memory and 1.5 Mbytes of RAM
Supports Ethernet, USB, and Advanced graphic capabilities
Equipped with a Rich graphic Interface via the Chrom-ART2 Accelerator
Contains numerous communication interfaces for flexible connectivity
