Microchip PIC18F16Q40T-I/REB, 8 bit PIC18, PIC18-Q40 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin VQFN-20
- RS Stock No.:
- 849-972
- Mfr. Part No.:
- PIC18F16Q40T-I/REB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
$5,778.30
(exc. GST)
$6,355.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.751 | $5,778.30 |
*price indicative
- RS Stock No.:
- 849-972
- Mfr. Part No.:
- PIC18F16Q40T-I/REB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18-Q40 | |
| Package Type | VQFN-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | UART | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 64kB | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | AEC-Q100 | |
| Length | 4mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 5 | |
| Instruction Set Architecture | C Compiler | |
| ADCs | 12-bit ADCC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18-Q40 | ||
Package Type VQFN-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type UART | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 64kB | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals AEC-Q100 | ||
Length 4mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 5 | ||
Instruction Set Architecture C Compiler | ||
ADCs 12-bit ADCC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
