Microchip PIC18F25Q35-E/3LW, 8 bit PIC18, PIC18-Q35 Microcontroller, 64 MHz, 32kB FLASH, 28-Pin VQFN
- RS Stock No.:
- 849-937
- Mfr. Part No.:
- PIC18F25Q35-E/3LW
- Brand:
- Microchip
Subtotal (1 box of 637 units)*
$1,275.91
(exc. GST)
$1,403.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 637 + | $2.003 | $1,275.91 |
*price indicative
- RS Stock No.:
- 849-937
- Mfr. Part No.:
- PIC18F25Q35-E/3LW
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18-Q35 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Interface Type | UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 32kB | |
| DACs | 8-Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Length | 4mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10-bit ADCC | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18-Q35 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Interface Type UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 32kB | ||
DACs 8-Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Length 4mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10-bit ADCC | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
