Microchip dsPIC33AK128MPS305-I/PT, 32 bit CPU, dsPIC33A Sign, 200 MHz, 128kB FLASH, 48-Pin TQFP-48

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.66

(exc. GST)

$5.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.66-
10 - 24$4.571%
25 - 99$4.434%
100 +$4.1710%

*price indicative

RS Stock No.:
842-583
Mfr. Part No.:
dsPIC33AK128MPS305-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33A

Product Type

Sign

Package Type

TQFP-48

Mount Type

Surface Mount

Pin Count

48

Device Core

CPU

Data Bus Width

32bit

Interface Type

CAN FD, I3C

Program Memory Size

128kB

Maximum Clock Frequency

200MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

DACs

Built-in Digital-to-Analog

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7mm

Height

1.2mm

Standards/Approvals

RoHS3 Compliant

Width

7mm

Minimum Supply Voltage

3V

Number of Timers

32

Instruction Set Architecture

Harvard

ADCs

Analog-to-Digital

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip microcontroller delivers high-performance processing capabilities, featuring a 32-bit architecture that supports Advanced digital signal processing tasks, making it Ideal for embedded systems requiring efficient computational methods.

Features a 32-bit rich instruction set for optimised speed and code size

Includes up to 128 Kbytes of program Flash memory with 20 years minimum data retention

Equipped with three 12-bit resolution SAR ADCs, supporting fast conversion rates up to 40 Msps

Provides integrated security features like secure boot support and a unique device serial number

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy