Microchip PIC32CM5112SG00048-I/Y8X, 32 bit ARM Cortex, PIC32CM5112SG00064 ARM Microcontroller, 72 MHz, 512kB FLASH,

N
Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.67

(exc. GST)

$4.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.67-
10 - 24$3.601%
25 - 99$3.514%
100 +$3.2710%

*price indicative

RS Stock No.:
842-578
Mfr. Part No.:
PIC32CM5112SG00048-I/Y8X
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM5112SG00064

Product Type

ARM Microcontroller

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex

Data Bus Width

32bit

Program Memory Size

512kB

Interface Type

CAN FD, I2C, SPI, USART, USB

Maximum Clock Frequency

72MHz

RAM Size

128kB

Maximum Supply Voltage

3.66V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

36

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

ISO 11898

Length

9mm

Minimum Supply Voltage

1.71V

ADCs

1

Instruction Set Architecture

64 Bit

Automotive Standard

AEC-Q100

Number of Timers

7

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip 32-bit MCU is designed for applications requiring robust security and sophisticated functionality. Supporting Advanced features, it operates efficiently within various demanding conditions.

32-bit Arm Cortex-M23 CPU with up to 72 MHz processing speed

Hardware Security Module (HSM Lite) for secure cryptographic operations

True Random Number Generator enhancing security capabilities

Advanced Analog-to-Digital Converter supports up to 4.5 Msps with multiple channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy