Microchip DSPIC33AK256MPS305T-I/M7, 32 bit dsPIC33, DSPIC33AK256MPS Other Microcontroller (MCU), 200 MHz, 256kB FLASH,

N

Subtotal (1 reel of 3300 units)*

$12,299.10

(exc. GST)

$13,530.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$3.727$12,299.10

*price indicative

RS Stock No.:
841-857
Mfr. Part No.:
DSPIC33AK256MPS305T-I/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Other Microcontroller (MCU)

Series

DSPIC33AK256MPS

Package Type

VQFN

Mount Type

Surface

Pin Count

48

Device Core

dsPIC33

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

CAN FD, I3C

Maximum Clock Frequency

200MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Analogue Comparators

5

Number of Programmable I/Os

21

DACs

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEEE

Minimum Supply Voltage

3V

Number of Timers

7

Program Memory Type

FLASH

ADCs

3

Automotive Standard

AEC-Q100

Instruction Set Architecture

Harvard

COO (Country of Origin):
TH
The Microchip high-performance microcontroller integrates a 32-bit core with enhanced features, designed for Advanced digital signal processing. Its floating-point unit and extensive memory support ensure efficient processing across various applications.

Incorporates a single and double precision floating-point unit (FPU) for improved calculation accuracy

Offers up to 256 Kbytes of program Flash memory with error correction capabilities

Features high-speed ADCs with 12-bit resolution for Rapid data acquisition

Includes a versatile PWM module supporting various motor control applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy