Microchip PIC32CM2532JH01100-I/PF, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 100-Pin TQFP

N
Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.27

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.27-
10 - 24$5.181%
25 - 99$5.005%
100 +$4.6911%

*price indicative

RS Stock No.:
838-764
Mfr. Part No.:
PIC32CM2532JH01100-I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

400mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14mm

Height

1.2mm

Width

14mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

ARM

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller provides Advanced functionality with a 256 KB Flash memory and 32 KB SRAM, integrating a powerful ARM Cortex-M0+ core for efficient processing in various embedded applications.

Operates at a maximum CPU frequency of 48 MHz for enhanced performance

Incorporates multiple communication interfaces, including USART, SPI, and I²C

Supports a 2-channel, 12-bit Analog-to-Digital Converter for precise signal processing

Features a programmable Watchdog Timer for robust system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy