Microchip PIC32CM5164LE00064-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 838-759
- Mfr. Part No.:
- PIC32CM5164LE00064-I/PT
- Brand:
- Microchip
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.77
(exc. GST)
$6.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.77 | - |
| 10 - 24 | $5.65 | 2% |
| 25 - 99 | $5.48 | 5% |
| 100 + | $5.13 | 11% |
*price indicative
- RS Stock No.:
- 838-759
- Mfr. Part No.:
- PIC32CM5164LE00064-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 400mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 400mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip ultra-low power and secure MCU provides Advanced touch capabilities, integrating robust security features for critical applications, ensuring performance and reliability in demanding environments.
512 KB Flash and 64 KB SRAM with TrustZone for secure memory management
Supports a wide operational voltage range of 1.62V to 3.63V
Features powerful cryptographic accelerators including AES-256 and SHA-256
Includes Direct Memory Access Controller for efficient data transfers
- RS Stock No. 0838734
- Mfr. Part No. PIC32CM5164LS00064-I/PT
Each
$5.99
- RS Stock No. 0838761
- Mfr. Part No. PIC32CM5164JH01064-I/PT
Each
$5.10
- RS Stock No. 0813801
- Mfr. Part No. PIC32CM5164JH00064-I/PT
Each
$5.05
- RS Stock No. 0838756
- Mfr. Part No. PIC32CM5164JH01032-I/PT
Each
$4.55












