Microchip PIC32CM5164JH01048-I/Y8X, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 48-Pin TQFP

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.95

(exc. GST)

$5.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.95
10 - 24$4.85
25 - 99$4.72
100 +$4.42

*price indicative

RS Stock No.:
838-753
Mfr. Part No.:
PIC32CM5164JH01048-I/Y8X
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

48MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

400mW

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

7mm

Height

1.2mm

Length

7mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

ARM

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller delivers exceptional performance with integrated 512 KB Flash and 64 KB SRAM. is designed for Advanced applications, it features robust connectivity options, ensuring efficient data handling in embedded systems.

Operates at a maximum CPU frequency of 48 MHz for enhanced performance

16 external interrupts with hardware debouncing support for responsive event handling

Includes dual-channel Analog-to-Digital Converters for precise data acquisition

Incorporates a Memory Protection Unit that safeguards critical memory regions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy