Microchip PIC32CM2532LE00064-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 64-Pin TQFP

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.84

(exc. GST)

$7.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.84
10 - 24$6.70
25 - 99$6.51
100 +$6.09

*price indicative

RS Stock No.:
838-750
Mfr. Part No.:
PIC32CM2532LE00064-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32CM

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.63V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

400mW

Maximum Operating Temperature

85°C

Width

10mm

Height

1.2mm

Length

10mm

Minimum Supply Voltage

1.62V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

ARM

COO (Country of Origin):
TH
The Microchip ultra-low power, secure MCU is designed for enhanced touch applications, featuring Advanced security capabilities, memory options, and robust performance for various embedded systems.

Arm Cortex-M23 CPU operates at up to 48 MHz for efficient processing

512 KB Flash memory and 64 KB SRAM for ample data storage

Integrated TrustZone technology enables Advanced security features

Multiple communication interfaces support diverse connectivity options

One True Random Number Generator enhances cryptographic security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy