Microchip PIC32CM2532LE00048-I/Y8X, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 838-747
- Mfr. Part No.:
- PIC32CM2532LE00048-I/Y8X
- Brand:
- Microchip
N
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.59
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.59 | - |
| 10 - 24 | $6.48 | 1% |
| 25 - 99 | $6.28 | 4% |
| 100 + | $5.87 | 10% |
*price indicative
- RS Stock No.:
- 838-747
- Mfr. Part No.:
- PIC32CM2532LE00048-I/Y8X
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.63V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.2mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.63V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.2mm | ||
Width 7mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip ultra-low power, secure touch MCU is designed to enhance performance in various applications. It incorporates Advanced cryptographic features for secure data management and efficient processing.
512 KB Flash and 64 KB SRAM enable robust memory performance
TrustZone technology offers enhanced secure operations for sensitive applications
Arm Cortex-M23 CPU delivers high performance up to 48 MHz
Multiple communication interfaces support diverse connectivity needs
