Microchip PIC16F13276-I/PT, 8 bit PIC16, PIC16F132xx Microcontroller, 32 MHz, 28kB FLASH, 44-Pin TQFP-44

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.36

(exc. GST)

$2.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 640 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.36-
25 - 99$2.312%
100 - 499$2.245%
500 +$2.0911%

*price indicative

RS Stock No.:
838-743
Mfr. Part No.:
PIC16F13276-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F132xx

Package Type

TQFP-44

Mount Type

Surface Mount

Pin Count

44

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Height

1.2mm

Width

10mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip microcontroller offers a robust solution for hardware-based applications. is designed with a focused range of peripherals, it enables custom logic integration and provides enhanced security features for user firmware.

Supports up to 28 KB of Program Flash Memory and 2 KB of RAM

Equipped with a Configurable Logic Block comprising 32 individual logic elements

Includes a 10-bit Analog-to-Digital Converter capable of up to 200 ksps

Offers Enhanced Code Protection features for secure firmware management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy