Microchip PIC32CM1216JH01048-I/U5B, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 128kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 838-742
- Mfr. Part No.:
- PIC32CM1216JH01048-I/U5B
- Brand:
- Microchip
N
Get a bulk buy discount
Add 10 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$3.86
(exc. GST)
$4.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 832 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.86 | - |
| 10 - 24 | $3.80 | $0.60 |
| 25 - 99 | $3.66 | $5.00 |
| 100 + | $3.44 | $42.00 |
*price indicative
- RS Stock No.:
- 838-742
- Mfr. Part No.:
- PIC32CM1216JH01048-I/U5B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 6mm | |
| Width | 6mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 6mm | ||
Width 6mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller delivers reliable performance for embedded applications, featuring 128 KB Flash and 16 KB SRAM. It operates efficiently, Ideal for various Advanced control and monitoring tasks.
Operates at a maximum frequency of 48 MHz for high-speed processing
Includes a Memory Protection Unit with 8 regions for enhanced data security
Equipped with a Serial Wire Debug Interface for efficient debugging and programming
Offers a 32.768 kHz ultra-low-power internal oscillator for energy-efficient applications
Supports a Watchdog Timer, enhancing system reliability and fault tolerance
