Microchip PIC32CM3204JH00048-I/Y8X, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 32kB FLASH, 48-Pin TQFP

N
Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.54

(exc. GST)

$2.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.54-
10 - 24$2.501%
25 - 99$2.434%
100 +$2.2611%

*price indicative

RS Stock No.:
838-738
Mfr. Part No.:
PIC32CM3204JH00048-I/Y8X
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

400mW

Maximum Operating Temperature

85°C

Height

1.2mm

Length

7mm

Width

7mm

Minimum Supply Voltage

2.7V

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

Instruction Set Architecture

ARM

COO (Country of Origin):
TH
The Microchip microcontroller delivers Advanced processing capabilities with a 48 MHz clock speed, tailored for efficient control in various embedded applications, featuring a rich set of peripherals for enhanced functionality.

Features an Arm Cortex-M0+ CPU, capable of achieving up to 48 MHz processor speed

Includes 32 KB of Flash memory and 4 KB of SRAM for efficient data handling

Equipped with a Memory Protection Unit for improved reliability in critical applications

Supports up to 11 external interrupts for flexible event handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy