Microchip PIC32CM1602GV00048-I/Y8X, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 16kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 838-737
- Mfr. Part No.:
- PIC32CM1602GV00048-I/Y8X
- Brand:
- Microchip
N
Get a bulk buy discount
Add 25 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$1.76
(exc. GST)
$1.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.76 | - |
| 25 - 99 | $1.73 | $0.75 |
| 100 - 499 | $1.67 | $9.00 |
| 500 + | $1.57 | $95.00 |
*price indicative
- RS Stock No.:
- 838-737
- Mfr. Part No.:
- PIC32CM1602GV00048-I/Y8X
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.63V | |
| Maximum Power Dissipation Pd | 400mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.62V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.63V | ||
Maximum Power Dissipation Pd 400mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Length 7mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.62V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TH
The Microchip 32-bit Cortex-M0+ MCU offers Advanced performance and efficiency, is designed for embedded applications requiring precision and reliability.
Operates from 1.62V to 3.63V with a wide temperature range of -40°C to +125°C
Includes 16KB Flash memory and 2KB SRAM for optimal data storage and access
Features 6 flexible Serial Communication Interfaces for versatile connectivity options
Equipped with 6 versatile Timer/Counters for precise timing and event counting
