Microchip PIC32CM1602GV00032-I/RTB, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 16kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 838-727
- Mfr. Part No.:
- PIC32CM1602GV00032-I/RTB
- Brand:
- Microchip
N
Get a bulk buy discount
Add 25 more to save $0.50
View bulk pricing optionsSubtotal (1 unit)*
$1.46
(exc. GST)
$1.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,470 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.46 | - |
| 25 - 99 | $1.44 | $0.50 |
| 100 - 499 | $1.39 | $7.00 |
| 500 + | $1.30 | $80.00 |
*price indicative
- RS Stock No.:
- 838-727
- Mfr. Part No.:
- PIC32CM1602GV00032-I/RTB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32CM | |
| Package Type | VQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 425mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Height | 900μm | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32CM | ||
Package Type VQFN | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 425mW | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Height 900μm | ||
Length 5mm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip performance-oriented MCU integrates low-power features with a 32-bit Cortex-M0+ core, Ideal for efficient applications requiring reliable processing capabilities and Advanced peripheral features.
Operates within a voltage range of 1.62V to 3.63V with a temperature tolerance from -40°C to +85°C
Contains 16 KB in-system self-programmable Flash and 2 KB SRAM for extensive data handling
Supports up to six Serial Communication Interfaces (SERCOM), flexible for a variety of protocols
