Microchip PIC16F13256-I/3LW, 8 bit PIC16, PIC16F132xx Microcontroller, 32 MHz, 28kB FLASH, 28-Pin VQFN

N
Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.70

(exc. GST)

$1.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 910 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.70-
25 - 99$1.681%
100 - 499$1.634%
500 +$1.549%

*price indicative

RS Stock No.:
838-724
Mfr. Part No.:
PIC16F13256-I/3LW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F132xx

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface Mount

Pin Count

28

Device Core

PIC16

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

0.8W

Maximum Operating Temperature

85°C

Width

5mm

Height

900μm

Length

5mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip microcontroller integrates a focused set of peripherals, specifically is designed for hardware-based solutions. It enhances performance through its Configurable Logic Block, enabling vast customisation options.

Up to 28 KB of Program Flash Memory supports complex applications

Comes with 2 KB of RAM and 256 bytes of Data Flash Memory for efficient data handling

Offers a 10-bit Analog-to-Digital Converter (ADCC) with a sampling rate of 200 ksps for precise measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy