STMicroelectronics STM32H5E5ZKT6TR, 32 bit ARM Cortex, STM Series Microcontroller, 250 MHz, 3072kB FLASH, 144-Pin LQFP

N

Subtotal (1 reel of 500 units)*

$5,429.00

(exc. GST)

$5,972.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$10.858$5,429.00

*price indicative

RS Stock No.:
834-678
Mfr. Part No.:
STM32H5E5ZKT6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM Series

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex

Data Bus Width

32bit

Interface Type

I2C

Program Memory Size

3072kB

Maximum Clock Frequency

250MHz

RAM Size

1536kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ROHS

Analogue Comparators

2

Length

20mm

Height

1.4mm

Maximum Power Dissipation Pd

769mW

Width

20mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
FR
The STMicroelectronics Powerful 32 bit MCU designed for High performance applications, featuring an Arm Cortex-M33 core with Advanced security capabilities, perfect for embedded systems that demand efficiency and security.

Arm Cortex-M33 CPU with frequency up to 250 MHz

1023 CoreMark performance rating for efficient processing

4 MB of flash memory with read-while-write capabilities

Integrated hardware JPEG codec for efficient graphics processing

Up to 178 fast I/Os with interrupt capabilities

Support for multiple communication interfaces including USB and Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy