Microchip PIC32CK2051SG01144-E/HQB, 32 bit ARM Cortex M33, PIC32CK 32 Bit Microcontroller, 120 MHz, 2048kB FLASH,

N

Subtotal (1 tray of 240 units)*

$2,487.84

(exc. GST)

$2,736.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
240 +$10.366$2,487.84

*price indicative

RS Stock No.:
827-452
Mfr. Part No.:
PIC32CK2051SG01144-E/HQB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

32 Bit Microcontroller

Series

PIC32CK

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Interface Type

CAN FD, Ethernet, SERCOM

Program Memory Size

2048kB

Maximum Clock Frequency

120MHz

RAM Size

512kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

10mm

Number of Programmable I/Os

105

DACs

2 Channels

Height

1.2mm

Analogue Comparators

2

Length

10mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

12-Bit

Instruction Set Architecture

ARM V8-M

Program Memory Type

FLASH

COO (Country of Origin):
TW
The Microchip 32 Bit MCU designed for secure connectivity applications, featuring TrustZone technology and an integrated hardware security module to enhance system integrity and protect sensitive data.

Up to 2 MB Live-Update Flash and 512 KB SRAM enhance storage capabilities

Hardware Security Module (HSM) supports Advanced encryption standards for data protection

Operating conditions span from -40°C to +125°C, ensuring reliability under extreme temperatures

Flexible hardware isolation provided by TrustZone enhances security potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy