Microchip PIC32CK2051SG01064-I/LZX, 32 bit ARM Cortex M33, PIC32CK 32 Bit Microcontroller, 120 MHz, 2MB FLASH, 64-Pin
- RS Stock No.:
- 827-447
- Mfr. Part No.:
- PIC32CK2051SG01064-I/LZX
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 260 units)*
$2,058.16
(exc. GST)
$2,264.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | $7.916 | $2,058.16 |
*price indicative
- RS Stock No.:
- 827-447
- Mfr. Part No.:
- PIC32CK2051SG01064-I/LZX
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CK | |
| Product Type | 32 Bit Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | Ethernet | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Length | 9mm | |
| Analogue Comparators | 2 | |
| Height | 900μm | |
| DACs | 2 | |
| Number of Programmable I/Os | 53 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 12 | |
| Program Memory Type | FLASH | |
| Number of Timers | 12 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CK | ||
Product Type 32 Bit Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type Ethernet | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
Length 9mm | ||
Analogue Comparators 2 | ||
Height 900μm | ||
DACs 2 | ||
Number of Programmable I/Os 53 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard AEC-Q100 | ||
ADCs 12 | ||
Program Memory Type FLASH | ||
Number of Timers 12 | ||
- COO (Country of Origin):
- TW
