Microchip PIC32CM6408PL10064-E/PT, 32 bit PIC32, PIC32CM ARM Microcontroller, 24 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 801-822
- Mfr. Part No.:
- PIC32CM6408PL10064-E/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 640 units)*
$1,211.52
(exc. GST)
$1,332.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 640 + | $1.893 | $1,211.52 |
*price indicative
- RS Stock No.:
- 801-822
- Mfr. Part No.:
- PIC32CM6408PL10064-E/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ARM Microcontroller | |
| Series | PIC32CM | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC32 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 12mm | |
| Length | 12mm | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | Upto 55 | |
| Maximum Power Dissipation Pd | 800mW | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| ADCs | 16 | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ARM Microcontroller | ||
Series PIC32CM | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC32 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 12mm | ||
Length 12mm | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os Upto 55 | ||
Maximum Power Dissipation Pd 800mW | ||
Height 1.2mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
ADCs 16 | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM6408PL10064-E/5LX PIC32CM ARM Microcontroller 64kB FLASH, 64-Pin VQFN
- Microchip PIC32CM6408PL10064T-E/PT PIC32CM ARM Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC32CM6408PL10032T-E/PT PIC32CM ARM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408PL10032-E/PT PIC32CM ARM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408PL10048-E/PT PIC32CM ARM Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408PL10048T-E/PT PIC32CM ARM Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408PL10064T-I/PT PIC32CM ARM Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC32CM6408PL10048T-I/PT PIC32CM ARM Microcontroller 64kB FLASH, 48-Pin TQFP
