STMicroelectronics STM32C5A3KGT6, 32 bit ARM Cortex M33, STM32C5Axxx 32 Bit Microcontroller, 144 MHz, 1MB FLASH, 32-Pin

This image is representative of the product range

Subtotal (1 unit)*

$3.12

(exc. GST)

$3.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.12

*price indicative

RS Stock No.:
800-444
Mfr. Part No.:
STM32C5A3KGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32C5Axxx

Product Type

32 Bit Microcontroller

Package Type

LQFP-32

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

1MB

Interface Type

CAN FD, I2C, I3C, LPUART, SPI, USART, USB

Maximum Clock Frequency

144MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

DACs

1

Analogue Comparators

1

Number of Programmable I/Os

25

Minimum Operating Temperature

40°C

Maximum Operating Temperature

140°C

Length

7mm

Height

1.6mm

Standards/Approvals

IEC 60335-1

Width

7mm

Minimum Supply Voltage

2.7V

ADCs

11

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

ARM V8-M

Number of Timers

16

COO (Country of Origin):
CN
The STMicroelectronics general purpose microcontrollers family (STM32C5 series) based on the high‑performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 144 MHz.

Includes ST state-of-the-art patented technology

Bootloader support on USART, FDCAN, USB, and SPI interfaces

All packages are ECOPACK2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy