STMicroelectronics STM32MP211FAN3, 16 bit ARM Cortex A35, ARM Cortex M33, STM32MP211 Microprocessor, 1.5 GHz, 0MB
- RS Stock No.:
- 782-149
- Mfr. Part No.:
- STM32MP211FAN3
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$14.87
(exc. GST)
$16.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 300 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $14.87 |
*price indicative
- RS Stock No.:
- 782-149
- Mfr. Part No.:
- STM32MP211FAN3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32MP211 | |
| Product Type | Microprocessor | |
| Package Type | VFBGA | |
| Mount Type | Surface | |
| Pin Count | 273 | |
| Device Core | ARM Cortex A35, ARM Cortex M33 | |
| Data Bus Width | 16bit | |
| Interface Type | Ethernet | |
| Program Memory Size | 0MB | |
| Maximum Clock Frequency | 1.5GHz | |
| RAM Size | 456kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Expanded Memory Size | 4GB | |
| Standards/Approvals | RoHS | |
| Width | 11mm | |
| Height | 1mm | |
| Number of Programmable I/Os | 123 | |
| Analogue Comparators | 2 | |
| Length | 11mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM V8-A, ARM V8-M | |
| ADCs | 2 x 12 bit | |
| Program Memory Type | ROMLess | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32MP211 | ||
Product Type Microprocessor | ||
Package Type VFBGA | ||
Mount Type Surface | ||
Pin Count 273 | ||
Device Core ARM Cortex A35, ARM Cortex M33 | ||
Data Bus Width 16bit | ||
Interface Type Ethernet | ||
Program Memory Size 0MB | ||
Maximum Clock Frequency 1.5GHz | ||
RAM Size 456kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Expanded Memory Size 4GB | ||
Standards/Approvals RoHS | ||
Width 11mm | ||
Height 1mm | ||
Number of Programmable I/Os 123 | ||
Analogue Comparators 2 | ||
Length 11mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture ARM V8-A, ARM V8-M | ||
ADCs 2 x 12 bit | ||
Program Memory Type ROMLess | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP211FAL3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211DAO3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211DAN3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211DAM3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211DAL3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211FAM3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211FAO3 ARM Cortex M33 1.5 GHz, 0MB
- STMicroelectronics STM32MP211CAN3 ARM Cortex M33 1.2 GHz, 0MB
