STMicroelectronics STM32C542KCT6, 32 bit 32 bit Core, STM32C5 32 Bit Microcontroller, 144 MHz, 256kB FLASH, 32-Pin LQFP

This image is representative of the product range

Subtotal (1 unit)*

$2.02

(exc. GST)

$2.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 274 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.02

*price indicative

RS Stock No.:
780-187
Mfr. Part No.:
STM32C542KCT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

32 Bit Microcontroller

Series

STM32C5

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

32 bit Core

Data Bus Width

32bit

Interface Type

I2C, I3C, SPI, UART, USB

Program Memory Size

256kB

Maximum Clock Frequency

144MHz

RAM Size

1024000bit

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

DACs

1 x 12-bit DAC Channel

Maximum Operating Temperature

85°C

Length

7mm

Width

7mm

Standards/Approvals

ISO

Minimum Supply Voltage

2.7V

Instruction Set Architecture

32 Bit

Automotive Standard

IEC 61000-4-2

Number of Timers

1

ADCs

2 x 12‑bit ADC

Program Memory Type

FLASH

COO (Country of Origin):
FR
The STMicroelectronics mainstream 32-bit microcontroller based on the high-performance Arm Cortex-M0+ core. This microcontrollers providing from 16 to 256 Kbytes of flash memory, up to 36 Kbytes of RAM and packages ranging from 8 to 64 pins.

Integrated 12-bit ADC features up to 19 external channels with a fast conversion time of 0.4 microseconds

Flexible mapping on the DMA channels

Timers with Advanced control capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy