STMicroelectronics STM32C552CET6, 32 bit 32 bit Core, STM32C5 32 Bit Microcontroller, 144 MHz, 512kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 780-173
- Mfr. Part No.:
- STM32C552CET6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$2.22
(exc. GST)
$2.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 February 2027
Units | Per unit |
|---|---|
| 1 + | $2.22 |
*price indicative
- RS Stock No.:
- 780-173
- Mfr. Part No.:
- STM32C552CET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32C5 | |
| Product Type | 32 Bit Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 32 bit Core | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Interface Type | I2C, I3C, SPI, UART, USB | |
| Maximum Clock Frequency | 144MHz | |
| RAM Size | 1024000bit | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 12-bit DAC Channel | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Standards/Approvals | ISO | |
| Length | 7mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | IEC 61000-4-2 | |
| Instruction Set Architecture | 32 Bit | |
| Number of Timers | 1 | |
| ADCs | 2 x 12‑bit ADC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32C5 | ||
Product Type 32 Bit Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 32 bit Core | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Interface Type I2C, I3C, SPI, UART, USB | ||
Maximum Clock Frequency 144MHz | ||
RAM Size 1024000bit | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 12-bit DAC Channel | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Standards/Approvals ISO | ||
Length 7mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard IEC 61000-4-2 | ||
Instruction Set Architecture 32 Bit | ||
Number of Timers 1 | ||
ADCs 2 x 12‑bit ADC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0780171
- Mfr. Part No. STM32C562CET6
- RS Stock No. 0780164
- Mfr. Part No. STM32C562KET6
- RS Stock No. 0780165
- Mfr. Part No. STM32C552KET6
- RS Stock No. 0780185
- Mfr. Part No. STM32C551KEU6
Related links
- STMicroelectronics STM32C552CET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C562CET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C551CET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C551KET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C552MET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 80-Pin LQFP
- STMicroelectronics STM32C562KET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C552KET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32C562MET6 STM32C5 32 Bit Microcontroller 512kB FLASH, 80-Pin LQFP










