STMicroelectronics STM32WL3RK8V6, 32 bit ARM 32 Bit Cortex M0, STM32WL3 Wireless Microcontroller, 64 MHz, 64kB FLASH,

This image is representative of the product range

Subtotal (1 unit)*

$2.96

(exc. GST)

$3.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.96

*price indicative

RS Stock No.:
773-050
Mfr. Part No.:
STM32WL3RK8V6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32WL3

Product Type

Wireless Microcontroller

Package Type

VFQFPN-32

Mount Type

Surface

Pin Count

48

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Interface Type

I2C, LPUART, SPI, USART

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1mm

DACs

1

Analogue Comparators

2

Maximum Expanded Memory Size

256kB

Maximum Power Dissipation Pd

357mW

Width

5mm

Standards/Approvals

RoHS

Number of Programmable I/Os

43

Length

5mm

Minimum Supply Voltage

1.71V

ADCs

1 x 12-bit

Program Memory Type

FLASH

Number of Timers

5

Instruction Set Architecture

ARM

Automotive Standard

No

The STMicroelectronics high performance ultra-low power wireless application processor, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands such as 433, 868, and 915 MHz.

Includes ST state-of-the-art patented technology

Ultra-low power sub-1GHz wireless system-on-chip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy