STMicroelectronics STM32C551VET6, 32 bit ARM Cortex M33, STM32C5 32 Bit Microcontroller, 144 MHz, 512kB FLASH, 100-Pin

This image is representative of the product range

Subtotal (1 unit)*

$2.63

(exc. GST)

$2.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 293 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.63

*price indicative

RS Stock No.:
766-849
Mfr. Part No.:
STM32C551VET6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32C5

Product Type

32 Bit Microcontroller

Package Type

LQFP-100

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Interface Type

CAN FD, I2C, I3C, SPI, UART, USB

Program Memory Size

512kB

Maximum Clock Frequency

144MHz

RAM Size

128kB

Maximum Supply Voltage

3.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

14mm

Analogue Comparators

1

DACs

1 x 12 bit

Number of Programmable I/Os

Up to 86

Height

1.4mm

Width

14mm

Standards/Approvals

ECOPACK2

Minimum Supply Voltage

2.7V

Number of Timers

15

Automotive Standard

No

Instruction Set Architecture

ARM V8-M

ADCs

2 x 12 bit

Program Memory Type

FLASH

COO (Country of Origin):
FR
The STMicroelectronics is a Microcontroller ARM Cortex is a STM32 family of 32-bit microcontrollers based on the Arm Cortex-M processor is designed to offer new degrees of freedom to MCU users. The unparalleled range of STM32 microcontrollers, based on an industry-standard core, comes with a vast choice of tools and software to support project development, making this family of products Ideal for both small projects and end-to-end platforms.

Offers very high performance

Digital signal processing

Low-power / low-voltage operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy