Microchip ATTINY1616-SN AVR, ATtiny1616 Microcontroller, 20 MHz, 16kB FLASH, 20-Pin SOIC-20
- RS Stock No.:
- 765-469
- Mfr. Part No.:
- ATTINY1616-SN
- Brand:
- Microchip
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.79
(exc. GST)
$1.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 657 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.79 |
| 25 - 99 | $1.76 |
| 100 - 499 | $1.72 |
| 500 + | $1.63 |
*price indicative
- RS Stock No.:
- 765-469
- Mfr. Part No.:
- ATTINY1616-SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATtiny1616 | |
| Package Type | SOIC-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Interface Type | UPDI | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Analogue Comparators | 3 | |
| DACs | 3 x 8-bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 2 Units | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATtiny1616 | ||
Package Type SOIC-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Interface Type UPDI | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Analogue Comparators 3 | ||
DACs 3 x 8-bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 2 Units | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The Microchip microcontroller from the tinyAVR 1-series is designed for efficient performance in embedded systems. It combines powerful processing capabilities with a range of integrated features for Advanced applications.
Runs at speeds up to 20 MHz
Equipped with 16 KB Flash memory, 2 KB SRAM, and 256 bytes of EEPROM
Includes multiple timers and counters
