NXP MKE17Z256VLL7, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 72 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 763-074
- Mfr. Part No.:
- MKE17Z256VLL7
- Brand:
- NXP
This image is representative of the product range
Add 10 more to save $4.50
View bulk pricing optionsSubtotal (1 unit)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.99 | - |
| 10 - 49 | $14.54 | $4.50 |
| 50 - 99 | $14.09 | $45.00 |
| 100 + | $12.14 | $285.00 |
*price indicative
- RS Stock No.:
- 763-074
- Mfr. Part No.:
- MKE17Z256VLL7
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MKE1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 1x8 bit | |
| Analogue Comparators | 1 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 1x12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MKE1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 1x8 bit | ||
Analogue Comparators 1 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
ADCs 1x12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
Related links
- NXP MKE15Z256VLL7 MKE1 Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MKE14Z256VLL7 MKE1 Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MKE17Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE14Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE15Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE14Z128VLL7 MKE1 Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MKE14Z128VLH7 MKE1 Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MKE15Z128VLH7 MKE1 Microcontroller 128kB FLASH, 64-Pin LQFP
