Microchip PIC32CM6408JH00064T-E/5LX, 32 bit ARM Cortex M0+, PIC32CM6408 ARM Microcontroller, 48 MHz, 64kB FLASH, 64-Pin
- RS Stock No.:
- 757-647
- Mfr. Part No.:
- PIC32CM6408JH00064T-E/5LX
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$14,920.00
(exc. GST)
$16,400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $3.73 | $14,920.00 |
*price indicative
- RS Stock No.:
- 757-647
- Mfr. Part No.:
- PIC32CM6408JH00064T-E/5LX
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | ARM Microcontroller | |
| Series | PIC32CM6408 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2C, SPI, USART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Height | 1mm | |
| Number of Programmable I/Os | 52 | |
| Width | 9mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type ARM Microcontroller | ||
Series PIC32CM6408 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type I2C, SPI, USART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Height 1mm | ||
Number of Programmable I/Os 52 | ||
Width 9mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM6408JH00064T-E/5LX PIC32CM6408 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408JH00064T-I/5LX PIC32CM6408 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408JH00064T-E/V2X PIC32CM6408 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408JH00064-E/5LX PIC32CM6408 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408JH00064T-I/V2X PIC32CM6408 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408JH00064-E/V2X PIC32CM6408 ARM Microcontroller 64kB FLASH, 64-Pin
- Microchip PIC32CM6408JH00048-E/Y8X PIC32CM6408 ARM Microcontroller 64kB FLASH, 48-Pin
- Microchip PIC32CM6408JH00048-E/U5B PIC32CM6408 ARM Microcontroller 64kB FLASH, 48-Pin
