STMicroelectronics STM32C031G6U6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 48 MHz, 32kB FLASH, 28-Pin UFQFPN
- RS Stock No.:
- 690-450
- Mfr. Part No.:
- STM32C031G6U6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,060.00
(exc. GST)
$3,360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.02 | $3,060.00 |
*price indicative
- RS Stock No.:
- 690-450
- Mfr. Part No.:
- STM32C031G6U6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 45 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 45 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM Cortex M0 | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics 48 MHz 28-Pin UFQFPN
- STMicroelectronics STM32F031G6U6 STM32F031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32C0 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F042G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F031G6U7 STM32F031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F042G6U6 STM32F042G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F051K6U6TR STM32F051K6 Microcontroller 32kB FLASH, 32-Pin UFQFPN
