Microchip PIC18F24Q10-E/SOVAO, 8 bit 8 Bit MCU, PIC18F24Q10 Microcontroller, 64 MHz, 16kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 631-336
- Mfr. Part No.:
- PIC18F24Q10-E/SOVAO
- Brand:
- Microchip
Subtotal (1 box of 675 units)*
$1,453.28
(exc. GST)
$1,598.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 675 + | $2.153 | $1,453.28 |
*price indicative
- RS Stock No.:
- 631-336
- Mfr. Part No.:
- PIC18F24Q10-E/SOVAO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F24Q10 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2048bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | C Compiler Optimised RISC | |
| Automotive Standard | No | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F24Q10 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2048bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
DACs 5 bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture C Compiler Optimised RISC | ||
Automotive Standard No | ||
Number of Timers 7 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F24Q10-E/SSVAO PIC18F24/25Q10 8 Bit Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F25Q10-E/STXVAO PIC18F24/25Q10 8 Bit Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q10-E/MLVAO PIC18F24/25Q10 8 Bit Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q10-E/SSVAO PIC18F24/25Q10 8 Bit Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F24Q10-E/MLVAO PIC 8 Bit Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q10-E/SOVAO PIC18F 8 Bit Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F24/25Q10 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25Q10-I/SO PIC18F24/25Q10 Microcontroller 32kB FLASH, 28-Pin SOIC
