Microchip ATSAMD21G17D-MZTVAO, 32 bit Cortex M0, ATSAMD21G17D Microcontroller, 48 MHz, 128kB FLASH, 48-Pin QFN
- RS Stock No.:
- 631-304
- Mfr. Part No.:
- ATSAMD21G17D-MZTVAO
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$20,192.00
(exc. GST)
$22,212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $5.048 | $20,192.00 |
*price indicative
- RS Stock No.:
- 631-304
- Mfr. Part No.:
- ATSAMD21G17D-MZTVAO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAMD21G17D | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Programmable I/Os | 52 | |
| Standards/Approvals | AEC-Q100 | |
| Analogue Comparators | 4 | |
| DACs | 1 x 10 Bit | |
| Minimum Supply Voltage | 1.62V | |
| Automotive Standard | AEC-Q100 Grade 1, AEC-Q100 Grade 2 | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 9 | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAMD21G17D | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Programmable I/Os 52 | ||
Standards/Approvals AEC-Q100 | ||
Analogue Comparators 4 | ||
DACs 1 x 10 Bit | ||
Minimum Supply Voltage 1.62V | ||
Automotive Standard AEC-Q100 Grade 1, AEC-Q100 Grade 2 | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 9 | ||
Instruction Set Architecture Arm Cortex | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATSAMD21E16B-MZTVAO SAM D21/DA1 ARM Microcontroller 64kB FLASH, 32-Pin QFN
- Microchip ATSAMD21J18A-MZTVAO SAM D21/DA1 ARM Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip ATSAMD21G17D-AZVAO SAM D21/DA1 Family ARM Microcontroller 128kB FLASH, 48-Pin
- Microchip ATSAMD21G16B-MZTVAO SAM D21/DA1 Family ARM Microcontroller 64kB FLASH, 48-Pin
- Microchip ATSAMD21E17D-MZVAO SAM D21/DA1 ARM Microcontroller 128kB FLASH, 32-Pin QFN
- Microchip ATSAMD21E17D-AZVAO SAM D21/DA1 ARM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip ATSAMD21G18A-MZVAO SAM D21/DA1 ARM Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip ATSAMD21J16B-MZVAO SAM D21/DA1 ARM Microcontroller 64kB FLASH, 64-Pin QFN
