Microchip ATSAMD21G16B-AZVAO, 32 bit ARM Cortex M0+, ATSAMD21G16B Microcontroller, 48 MHz, 64kB FLASH, 48-Pin TQFP

Subtotal (1 box of 500 units)*

$2,228.00

(exc. GST)

$2,451.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +$4.456$2,228.00

*price indicative

RS Stock No.:
631-300
Mfr. Part No.:
ATSAMD21G16B-AZVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATSAMD21G16B

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

USB 2.0

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Analogue Comparators

4

DACs

10 Bit

Number of Programmable I/Os

52

Standards/Approvals

AEC-Q100

Minimum Supply Voltage

1.62V

Number of Timers

9

Instruction Set Architecture

Arm Cortex

Automotive Standard

AEC-Q100 Grade 2, AEC-Q100 Grade 1

ADCs

1 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip MCU is a low-power microcontrollers using the 32-bit Arm Cortex-M0+ processor, and ranging from 32-pins to 64-pins with up to 256 KB Flash and 32 KB of SRAM. Its operates at a maximum frequency of 48 MHz and reach 2.46 CoreMark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin compatible migration paths between all devices in the product series.

Idle and Standby Sleep modes

Sleepwalking peripherals

Up to four compare channels with optional complementary output

Generation of synchronized pulse width modulation pattern across port pins

Differential and single ended input

Automatic offset and gain error compensation

One two channel Inter IC Sound interface

Up to 256 Channel capacitive touch and proximity sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy