Microchip PIC18F14Q20-E/SS PIC18F, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 20-Pin SSOP

Subtotal (1 box of 737 units)*

$1,558.02

(exc. GST)

$1,713.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
737 +$2.114$1,558.02

*price indicative

RS Stock No.:
585-366
Mfr. Part No.:
PIC18F14Q20-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC18F

Program Memory Size

16kB

Interface Type

SPI

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

16kB

Number of Programmable I/Os

16

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

8.2mm

Height

2mm

Length

7.5mm

Minimum Supply Voltage

1.8V

ADCs

10 bit

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

2

COO (Country of Origin):
TH
The Microchip Microcontroller is an ideal compact MCU solution for real-time control, touch sensing and connectivity applications. It offers configurable peripherals, advanced communication interfaces and easily interfaces across multiple voltage domains without external components and supports I3C interfaces. The feature set includes a fast 10-bit Analog-to-Digital Converter with Computation (ADCC) with capacitive touch sensing support, 16-bit dual Pulse Width Modulations (PWMs) and 32-bit CRC with Scanner.

Debug Integrated On Chip

DMA compatible

Hardware Capacitive Voltage Divider Support

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy