Microchip ATTINY427-MF 12 Bit ADC, ATTINY42 Microcontroller, 20 MHz, 4kB RAM, 24-Pin VQFN
- RS Stock No.:
- 585-285
- Mfr. Part No.:
- ATTINY427-MF
- Brand:
- Microchip
Subtotal (1 tray of 980 units)*
$2,087.40
(exc. GST)
$2,293.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 980 + | $2.13 | $2,087.40 |
*price indicative
- RS Stock No.:
- 585-285
- Mfr. Part No.:
- ATTINY427-MF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY42 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | AVR | |
| ADCs | 12 bit | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | RAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY42 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture AVR | ||
ADCs 12 bit | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type RAM | ||
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz and with 4 KB Flash, 512B SRAM and 128B of EEPROM. The family uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analog, and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
VQFN package
Related links
- Microchip ATTINY427-MUR 12 Bit ADC 20 MHz 24-Pin VQFN
- Microchip ATTINY427-MU 12 Bit ADC 20 MHz 24-Pin VQFN
- Microchip ATTINY427-MFR 12 Bit ADC 20 MHz 24-Pin VQFN
- Microchip ATTINY426-MF 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY426-MU 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY3227-MF 12 Bit ADC 20 MHz 24-Pin VQFN
- Microchip ATTINY827-MF 12 Bit ADC 20 MHz 24-Pin VQFN
- Microchip ATTINY1627-MF 12 Bit ADC 20 MHz 24-Pin VQFN
