Microchip AVR16DD28-I/SP AVR, AVR16 Microcontroller, 24 MHz, 16kB RAM, 28-Pin SPDIP

Subtotal (1 box of 390 units)*

$1,509.30

(exc. GST)

$1,661.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
390 +$3.87$1,509.30

*price indicative

RS Stock No.:
585-280
Mfr. Part No.:
AVR16DD28-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR16

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

AVR

Interface Type

UPDI, I2C, SPI, USART

Program Memory Size

16kB

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

DACs

10 Bit

Number of Programmable I/Os

27

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

23 x 12 Bit

Program Memory Type

RAM

Number of Timers

6

COO (Country of Origin):
TH
The Microchip Microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz. It is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC together with the MVIO makes it well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.

Two level Interrupt Controller

Single pin programming and debugging interface

Analog Comparator

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer with Window Mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy