Microchip ATTINY824-XF 12 Bit ADC, ATTINY82 Microcontroller, 20 MHz, 8kB RAM, 14-Pin TSSOP
- RS Stock No.:
- 585-278
- Mfr. Part No.:
- ATTINY824-XF
- Brand:
- Microchip
Subtotal (1 box of 960 units)*
$1,621.44
(exc. GST)
$1,783.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Box* |
|---|---|---|
| 960 + | $1.689 | $1,621.44 |
*price indicative
- RS Stock No.:
- 585-278
- Mfr. Part No.:
- ATTINY824-XF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY82 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, UPDI, USART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | RAM | |
| ADCs | 15 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 4 | |
| Instruction Set Architecture | AVR | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY82 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, UPDI, USART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type RAM | ||
ADCs 15 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 4 | ||
Instruction Set Architecture AVR | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATTINY824-XFR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY824-XUR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY824-SSUR 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY824-SSFR 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY824-SSF 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY826-XF 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY1624-XF 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY424-XF 12 Bit ADC 20 MHz 14-Pin TSSOP
