Microchip AVR32DA28-I/SO AVR, AVR32D Microcontroller, 32kB RAM, 28-Pin SOIC

Subtotal (1 box of 567 units)*

$1,168.59

(exc. GST)

$1,285.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
567 +$2.061$1,168.59

*price indicative

RS Stock No.:
585-275
Mfr. Part No.:
AVR32DA28-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR32D

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

AVR

Program Memory Size

32kB

Standards/Approvals

No

Automotive Standard

No

Program Memory Type

RAM

COO (Country of Origin):
TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring capacitive touch sensing and real-time control functions to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC, and the latest generation Peripheral Touch Controller (PTC) with driven shield technology make it perfect for low-latency control applications and capacitive touch user interfaces.

Power On Reset

Brown Out Detection

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer

Two level Interrupt Controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy