Microchip ATTINY3227-MFR 12 Bit ADC, ATTINY32 Microcontroller, 20 MHz, 32kB RAM, 24-Pin VQFN

Subtotal (1 reel of 6000 units)*

$15,432.00

(exc. GST)

$16,974.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +$2.572$15,432.00

*price indicative

RS Stock No.:
585-247
Mfr. Part No.:
ATTINY3227-MFR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY32

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

24

Device Core

12 Bit ADC

Program Memory Size

32kB

Interface Type

I2C, SPI, USART

Maximum Clock Frequency

20MHz

RAM Size

3kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100

Number of Timers

4

Program Memory Type

RAM

Instruction Set Architecture

AVR

The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz, and with 32 KB Flash, 3 KB SRAM and 256B of EEPROM. It uses the latest Core Independent Peripherals with low-power features, including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.

Power On Reset

Brown Out Detection

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer

Two level Interrupt Controller

VQFN package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy