Microchip ATTINY3226-SFR 12 Bit ADC, ATTINY32 Microcontroller, 20 MHz, 32kB RAM, 20-Pin SOIC

Subtotal (1 reel of 1500 units)*

$4,086.00

(exc. GST)

$4,494.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$2.724$4,086.00

*price indicative

RS Stock No.:
585-243
Mfr. Part No.:
ATTINY3226-SFR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY32

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

12 Bit ADC

Program Memory Size

32kB

Interface Type

USART, SPI, I2C

Maximum Clock Frequency

20MHz

RAM Size

3kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100

Number of Timers

3

Program Memory Type

RAM

COO (Country of Origin):
TW
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz, and with 32 KB Flash, 3 KB SRAM and 256B of EEPROM. It uses the latest Core Independent Peripherals with low-power features, including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.

Power On Reset

Brown Out Detection

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer

Two level Interrupt Controller

SOIC package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy