Microchip AVR128DB48-E/6LX AVR, AVR12 Microcontroller, 24 MHz, 128kB RAM, 48-Pin VQFN
- RS Stock No.:
- 585-218
- Mfr. Part No.:
- AVR128DB48-E/6LX
- Brand:
- Microchip
Subtotal (1 box of 366 units)*
$1,612.23
(exc. GST)
$1,773.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 366 + | $4.405 | $1,612.23 |
*price indicative
- RS Stock No.:
- 585-218
- Mfr. Part No.:
- AVR128DB48-E/6LX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR12 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Interface Type | USART, SPI, UPDI, I2C | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| DACs | 1 | |
| Number of Programmable I/Os | 55 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 8 | |
| Program Memory Type | RAM | |
| ADCs | 18 Channels | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR12 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core AVR | ||
Interface Type USART, SPI, UPDI, I2C | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
DACs 1 | ||
Number of Programmable I/Os 55 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 8 | ||
Program Memory Type RAM | ||
ADCs 18 Channels | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature the well-known AVR CPU, running at up to 24 MHz. It is designed to bring capacitive touch sensing and real-time control functions to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC together with the ASC and MVIO makes it well suited for sensor applications, IoT end nodes and other applications where signal conditioning or level-shifting is needed.
Two level Interrupt Controller
Single pin programming and debugging interface
Analog Comparator
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer with Window Mode
Related links
- Microchip AVR128DB48T-E/6LX AVR 24 MHz 48-Pin VQFN
- Microchip AVR128DB48-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DA48-I/6LX AVR 24 MHz 48-Pin VQFN
- Microchip AVR128DB48T-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DB48T-I/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DA48T-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DA48-E/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DA48T-I/PT AVR 24 MHz 48-Pin TQFP
