Microchip PIC18F26Q24-I/SO, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOIC

Subtotal (1 box of 540 units)*

$1,175.04

(exc. GST)

$1,292.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
540 +$2.176$1,175.04

*price indicative

RS Stock No.:
585-196
Mfr. Part No.:
PIC18F26Q24-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

64kB

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

DACs

8 bit

Number of Programmable I/Os

43

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

10mm

Height

1mm

Minimum Supply Voltage

1.8V

ADCs

10 bit

Automotive Standard

No

Instruction Set Architecture

RISC Architecture

Program Memory Type

FLASH

Number of Timers

8

COO (Country of Origin):
TH
The Microchip Microcontroller family offers features and capabilities for sensor-interfacing, real-time control, and communication applications. This family introduces the Programming and Debugging Interface Disable module to increase code and data protection. It includes a Multi-Voltage I/O interface, a 10-bit Analog-to-Digital Converter with Computation, and an 8-bit Signal Routing Port module for interconnecting digital peripherals. It also has additional features like a Vectored Interrupt Controller, DMA capabilities, various communication protocols and memory features such as Memory Access Partition and Device Information Area.

Configurable length bytes

Arbitrary length data packets

Transfer byte counter

Microchip Unique Identifier

DMA compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy